Schneider Electric Connector Kit VW3 Series Connector Kit for Use with Variable Speed Drive,VW3A34002
- RS Stock No.:
- 758-609
- Mfr. Part No.:
- VW3A34002
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP5,428.96
(exc. VAT)
PHP6,080.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,428.96 |
*price indicative
- RS Stock No.:
- 758-609
- Mfr. Part No.:
- VW3A34002
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Connector Kit | |
| Accessory Type | Connector Kit | |
| For Use With | Variable Speed Drive | |
| Series | VW3 | |
| Standards/Approvals | ROHS | |
| Model Number | VW3A34002 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Connector Kit | ||
Accessory Type Connector Kit | ||
For Use With Variable Speed Drive | ||
Series VW3 | ||
Standards/Approvals ROHS | ||
Model Number VW3A34002 | ||
- COO (Country of Origin):
- ID
The Schneider Electric connector kit serves as an essential accessory is designed for variable speed drives, ensuring compatibility and functionality within your systems. This kit is a reliable solution for maintaining optimal performance in electrical applications.
Compatible with variable speed drives of 5.5 kW and 7.5 kW
Comprises a complete set of connectors for seamless integration
Lightweight design with a net weight of 0.111 kg
Related links
- Schneider Electric Connector Kit VW3 Series Connector Kit for Use with Variable Speed Drive ATV340
- Schneider Electric Connector Kit VW3 Series Connector Kit for Use with Servo Drive
- Schneider Electric Connector Kit Altivar Series Connector Kit for Use with Variable Speed Drive,VW3A34001
- Schneider Electric Fixing Kit VW3 Series Fixing Kit for Use with Variable Speed Drive
- Schneider Electric Connector VW3 Series Connector for Use with LXM 62 Servo Drive,VW3E6002
- Schneider Electric Connector VW3 Series Connector for Use with LMC Eco Controller,VW3E6019
- Schneider Electric Connector Kit Lexium Series Connector Kit for Use with LXM32A
- Schneider Electric Connector Kit Lexium Series Connector Kit for Use with LXM32M
