Schneider Electric Control Accessories VW3 Series Motor Accessory for Use with Asynchronous Motor,VW3G22102
- RS Stock No.:
- 758-518
- Mfr. Part No.:
- VW3G22102
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP7,041.88
(exc. VAT)
PHP7,886.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,041.88 |
*price indicative
- RS Stock No.:
- 758-518
- Mfr. Part No.:
- VW3G22102
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Accessory | |
| Accessory Type | Control Accessories | |
| For Use With | Asynchronous Motor | |
| Series | VW3 | |
| Standards/Approvals | ROHS | |
| Model Number | VW3G22102 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Accessory | ||
Accessory Type Control Accessories | ||
For Use With Asynchronous Motor | ||
Series VW3 | ||
Standards/Approvals ROHS | ||
Model Number VW3G22102 | ||
- COO (Country of Origin):
- ID
The Schneider Electric remote Terminal offers a precise control solution for soft starters used with asynchronous motors. is designed to provide robust connectivity, it ensures reliable operation in various industrial settings.
IP65 rating ensures protection from dust and water
Compact dimensions of 50 x 15 x 70 mm facilitate easy installation
Net weight of 0.275 kg allows for versatile applications
Compatible with Altistart 22 soft starters enhancing operational efficiency
Comprises sustainable packaging MADE from recycled cardboard
Related links
- Schneider Electric Control Circuit Take Off LA9D Series Motor Accessory for Use with LP1 Series
- Schneider Electric Power Cable VW3 Series Power Cable for Use with Motor
- Schneider Electric Power Cable VW3 Series Power Cable for Use with Servo Motor
- Schneider Electric Power Cable VW3 Series Power Cable for Use with Stepper Motor
- Schneider Electric EMC Filter VW3 Series EMC Filter for Use with Servo Drive Motor,VW3A31403
- Schneider Electric Cable for use with Filterstat Controller
- Schneider Electric Control Unit TeSys T Series Motor Operator for Use with LTM R Controller,LTMCUF
- Siemens Control Circuit Terminal 3RA6920 Series Motor Accessory
