Schneider Electric Protective Seal Lexium Series Insert for Use with Lexium Integrated Drive,VW3L10000N50
- RS Stock No.:
- 690-638
- Mfr. Part No.:
- VW3L10000N50
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP20,987.43
(exc. VAT)
PHP23,505.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,987.43 |
*price indicative
- RS Stock No.:
- 690-638
- Mfr. Part No.:
- VW3L10000N50
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Insert | |
| Accessory Type | Protective Seal | |
| For Use With | Lexium Integrated Drive | |
| Series | Lexium | |
| Standards/Approvals | RoHS | |
| Model Number | VW3L10000N50 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Insert | ||
Accessory Type Protective Seal | ||
For Use With Lexium Integrated Drive | ||
Series Lexium | ||
Standards/Approvals RoHS | ||
Model Number VW3L10000N50 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Accessory for the Lexium ILA, ILE, and ILS integrated drives. Sealing inserts comply with IP54 protection class. Two inserts are required per drive. Packaging unit: 50 pieces.
Accessories for Lexium integrated drives ILx
Inserts for sealing IP54
Collective packaging with 50 units
Related links
- Schneider Electric Connecting Cable VW3 Series Cable for Use with Lexium Integrated Drive
- Schneider Electric Protective Cover Protective Cover For Use With HMI XBTGT63.0, XBTGT5230
- Schneider Electric Protective Housing Altivar Series Motor Protection Unit for Use with ATV630, ATV930
- Schneider Electric Protective Cover
- Schneider Electric Protective Cover Protective Cover For Use With HMI HMIDT742
- Schneider Electric Protective Cover Protective Cover For Use With HMI Altivar Process ATV900, Altivar Process ATV600
- Schneider Electric Protective Sleeving Cable Sleeve 26 mm Cable Diameter, Harmony XAC Series
- Schneider Electric Protective Cover Protective Film For Use With HMI Harmony iPC
