B&R Clamp 80XMPHXRE Series Clamp for Use with Stepper Motor
- RS Stock No.:
- 686-948
- Mfr. Part No.:
- 80XMPHXRE.W1-10
- Manufacturer:
- B&R
Subtotal (1 pack of 10 units)*
PHP38,748.71
(exc. VAT)
PHP43,398.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP38,748.71 | PHP3,874.871 |
*price indicative
- RS Stock No.:
- 686-948
- Mfr. Part No.:
- 80XMPHXRE.W1-10
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Clamp | |
| Product Type | Clamp | |
| For Use With | Stepper Motor | |
| Series | 80XMPHXRE | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Clamp | ||
Product Type Clamp | ||
For Use With Stepper Motor | ||
Series 80XMPHXRE | ||
- COO (Country of Origin):
- CN
The B&R IP Expansion and Wiring Clamp for stepper motors in the 80MPH series offers an enhanced level of protection, ensuring that motors remain safe and operational even in harsh environments. This accessory is designed to prevent dust and water ingress, Ideal for industrial applications. Each package contains 10 units, allowing for bulk use or replacement, ensuring seamless integration into various motor configurations.
IP65 protection rating to withstand harsh conditions
Ensures reliable wiring connection in harsh conditions
Easy installation for enhanced system integration
Related links
- B&R X67 Series I/O Module for Use with PLC
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series Controller for Use with PLCs
- Sato Parts Red Terminal Post M6 x 0.75 Thread, 5A
- B&R 10 kVA 480 V ac Motion Function
- B&R Encoder 80XMPXAC0 Series Encoder for Use with Stepper Motor
- B&R X20 Series Module for Use with Stepper Motor
- B&R Hybrid Cable 80CM10013 Series Encoder Cable for Use with Stepper Motor
