B&R Clamp 80XMPDXRE Series Clamp for Use with 80MPF

N

Subtotal (1 pack of 10 units)*

PHP31,647.90

(exc. VAT)

PHP35,445.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP31,647.90PHP3,164.79

*price indicative

RS Stock No.:
686-947
Mfr. Part No.:
80XMPDXRE.W1-10
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Clamp

Accessory Type

Clamp

For Use With

80MPF

Series

80XMPDXRE

COO (Country of Origin):
DE
The B&R IP Expansion and Wiring Clamp for stepper motors in the 80MPD and 80MPF series offers an enhanced level of protection, ensuring that motors remain safe and operational even in harsh environments. This accessory is designed to prevent dust and water ingress, Ideal for industrial applications. Each package contains 10 units, allowing for bulk use or replacement, ensuring seamless integration into various motor configurations.

IP65 protection rating to withstand harsh conditions

Ensures reliable wiring connection in harsh conditions

Easy installation for enhanced system integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy