B&R Power Cable ACOPOSmotor Compact Series Power Cable for Use with Cable Drag Chain

N

This image is representative of the product range

Subtotal (1 unit)*

PHP17,625.27

(exc. VAT)

PHP19,740.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,625.27

*price indicative

RS Stock No.:
682-139
Mfr. Part No.:
8D1CH0002.11120-0
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Power Cable

Product Type

Power Cable

For Use With

Cable Drag Chain

Series

ACOPOSmotor Compact

COO (Country of Origin):
CZ
The B&R ACOPOSmotor Compact power supply cable is 2 meters long and designed for reliable connection of ACOPOSmotor Compact units. It features multiple conductors including 2x 2.5 mm², 1x 4x 0.34 mm², 1x 2x 0.34 mm², and 1x 0.34 mm², with a PA pipe of 2.0 mm / 1.0 mm for added protection. The cable includes a 9-pin female hybrid connector and is suitable for use in cable drag chains, providing flexible and Durable power and signal transmission in decentralized automation systems.

Multiple conductor configuration for power and signal transmission

Designed for use in cable drag chains for flexible installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy