B&R Power Cable ACOPOSmotor Compact Series Power Cable for Use with Cable Drag Chain
- RS Stock No.:
- 682-137
- Mfr. Part No.:
- 8D1CH0001.11120-0
- Manufacturer:
- B&R
N
This image is representative of the product range
Subtotal (1 unit)*
PHP15,361.62
(exc. VAT)
PHP17,205.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,361.62 |
*price indicative
- RS Stock No.:
- 682-137
- Mfr. Part No.:
- 8D1CH0001.11120-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Power Cable | |
| Accessory Type | Power Cable | |
| For Use With | Cable Drag Chain | |
| Series | ACOPOSmotor Compact | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Power Cable | ||
Accessory Type Power Cable | ||
For Use With Cable Drag Chain | ||
Series ACOPOSmotor Compact | ||
- COO (Country of Origin):
- CZ
The B&R ACOPOSmotor Compact power supply cable is 1 meter long and designed for reliable connection of ACOPOSmotor Compact units. It features multiple conductors including 2x 2.5 mm², 1x 4x 0.34 mm², 1x 2x 0.34 mm², and 1x 0.34 mm², along with a PA pipe of 2.0 mm / 1.0 mm for added protection. The cable includes a 9-pin female hybrid connector and is suitable for use in cable drag chains, providing flexible and Durable power supply solutions for decentralized automation systems.
Multiple conductor configuration for power and signal transmission
Suitable for cable drag chains and flexible installation
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
