B&R Motor Cable 80CM10001 Series Motor Cable for Use with Cable Drag Chains
- RS Stock No.:
- 681-916
- Mfr. Part No.:
- 80CM10001.26-01
- Manufacturer:
- B&R
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,933.11
(exc. VAT)
PHP10,005.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,933.11 |
*price indicative
- RS Stock No.:
- 681-916
- Mfr. Part No.:
- 80CM10001.26-01
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Motor Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Cable Drag Chains | |
| Series | 80CM10001 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Motor Cable | ||
Accessory Type Motor Cable | ||
For Use With Cable Drag Chains | ||
Series 80CM10001 | ||
- COO (Country of Origin):
- CZ
The B&R Motor Cable is designed for reliable power and signal transmission between motors and drives in industrial automation setups. With a length of 10 m and Durable construction, it supports flexible routing and is suitable for use in cable drag chains. Its UL listing ensures compliance with safety standards for dependable operation.
5x 0.34 mm² conduc to rs for efficient signal and power delivery
4-pin male Molex connec to r on the mo to r side and M12 connec to r on the drive side
UL listed and compatible with cable drag chain applications
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
