B&R Motor Cable 80CM10001 Series Motor Cable for Use with Cable Drag Chains

This image is representative of the product range

Subtotal (1 unit)*

PHP12,062.37

(exc. VAT)

PHP13,509.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,062.37

*price indicative

RS Stock No.:
681-915
Mfr. Part No.:
80CM10001.21-01
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Motor Cable

Accessory Type

Motor Cable

For Use With

Cable Drag Chains

Series

80CM10001

COO (Country of Origin):
CZ
The B&R motor cable is 10 meter long and contains five conductors of 0.75 mm². The cable is suitable for use in cable drag chains and is UL listed.

Optimises automation processes for increased productivity

Seamlessly integrates with existing systems for enhanced functionality

User-friendly interfaces simplify operation and management

Compact design offers versatility across diverse environments

Built to high quality and safety standards for peace of mind

Reduces downtime, contributing to overall operational efficiency

Empowers users to handle complex tasks with ease

Supports industries striving for a competitive advantage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy