B&R Connector Accessory 8BCF0010 Series Cable for Use with Automation System
- RS Stock No.:
- 681-774
- Mfr. Part No.:
- 8BCF0010.1221B-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP23,620.13
(exc. VAT)
PHP26,454.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,620.13 |
*price indicative
- RS Stock No.:
- 681-774
- Mfr. Part No.:
- 8BCF0010.1221B-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Connector Accessory | |
| Product Type | Cable | |
| For Use With | Automation System | |
| Series | 8BCF0010 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Connector Accessory | ||
Product Type Cable | ||
For Use With Automation System | ||
Series 8BCF0010 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CZ
The B&R EnDat 2.2 cable is expertly designed to ensure reliable connectivity for ACOPOSmulti drive systems and B&R servo motors equipped with series 615 built-in connectors. Specifically engineered for flexible integration in cable drag chains, this robust cable guarantees seamless data transmission while withstanding a range of mechanical stresses. With an impressive durability rating and a high level of oil resistance, this cable is Ideal for use in demanding industrial environments, thus enhancing operational efficiency and reliability in critical applications.
Constructed with a cable cross section of 4x 0.14 mm² and 4x 0.35 mm² for optimal performance
Rated for a maximum operating voltage of ≤30 V which ensuring safety in various applications
Ideal for use in cable drag chains, providing flexibility and resistance to wear
Features a 12-pin female series 615 signal connector for secure and stable connections
Incorporates tinned copper stranded wire for enhanced conductivity and reliability
Achieves a bend radius capable of accommodating both moving and static conditions
Boasts an ambient temperature tolerance ranging from -20°C to +80°C, suitable for diverse environments
Weighs just 0.6 kg, making it lightweight yet Durable for ease of installation
Related links
- B&R Connector Accessory 8BCF0010 Series Cable for Use with Automation System
- B&R Connector Accessory 8BCE0010 Series Cable for Use with Automation System
- B&R Connector Accessory 8BCF0005 Series Cable for Use with Automation System
- B&R Connector Accessory 8BCE0002 Series Cable for Use with Automation System
- B&R Connector Accessory 8BCF0020 Series Cable for Use with Automation System
- B&R Connector Accessory 8BCF0001 Series Cable for Use with Automation System
- B&R Connector Accessory 8BCE0015 Series Cable for Use with Automation System
- B&R 8BCE0 Extension Accessory
