Siemens Cable 350 / 380 Series Cable
- RS Stock No.:
- 676-819
- Mfr. Part No.:
- 6FX3502-7DD01-1AD0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP18,504.38
(exc. VAT)
PHP20,724.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,504.38 |
*price indicative
- RS Stock No.:
- 676-819
- Mfr. Part No.:
- 6FX3502-7DD01-1AD0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens MOTION CONNECT 350 / 380 is an Advanced hybrid connector designed for efficient connectivity in various applications. Engineered with a robust construction, it accommodates multiple cores while maintaining high electrical integrity. This connector ensures stable performance under challenging conditions with a broad operational temperature range from -20 to 80 °C. The integration of flexible installation features alongside excellent tensile and torsional stress resistance makes it Ideal for dynamic environments, providing reliability and longevity in performance.
Rated for high voltage capacities including 4 kV for power conductors and robust encoder and brake functionalities
Designed for high flexibility with a maximum bending radius suited for both fixed and flexible installations
Engineered to withstand up to 1000000 bends ensuring durability in rigorous applications
Constructed from PVC ensuring flame resistance in compliance with EN standards and offering reliable operation in harsh environments
Features a dual cable connection type for versatile application configured with a hybrid connector for seamless integration
Confirms high standards of safety and compliance with CE marking UL approval and RoHS conformity
Related links
- Siemens Cable 350 / 380 Series Cable
- Siemens Cable 350 / 380 Series Encoder Cable
- Siemens Cable 350 / 380 Series Power Cable
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
