Siemens Cable 800PLUS Series Extension Cable
- RS Stock No.:
- 676-707
- Mfr. Part No.:
- 6FX8002-8QE21-1BC0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP63,447.28
(exc. VAT)
PHP71,060.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,447.28 |
*price indicative
- RS Stock No.:
- 676-707
- Mfr. Part No.:
- 6FX8002-8QE21-1BC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Extension Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Extension Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is an Advanced connection solution designed for robust and flexible electrical applications. This cable assembly ensures seamless connectivity and reliability in demanding environments, making it Ideal for connecting motors and converters. With its multiple core design, it not only supports power transmission but also offers efficient signal transfer. Engineered for high performance, the assembly boasts high tensile and torsional withstand capabilities, catering to both static and dynamic deployment scenarios. Its Durable construction and temperature resilience make it an exceptional choice for varied operational conditions.
Four core configuration enhances power and signal capabilities
Rated for operation in temperatures from -20°C to 80°C ensuring stable performance in extreme conditions
Includes a SPEED-CONNECT coupling for quick and easy connections
Durable PUR cable sheath provides excellent oil resistance and flame resistance
Designed for high bending and tensile loads suitable for up to 10 million bends
Tested for performance under high voltage ensuring safety and reliability
Suitable for both static and dynamic deployment providing versatility in applications
Compliant with international standards enhancing its use in global markets
Related links
- Siemens Cable 800PLUS Series Extension Cable
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
