Siemens Cable 800PLUS Series Cable
- RS Stock No.:
- 676-343
- Mfr. Part No.:
- 6FX8002-8QN21-1CG0
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP101,469.36
(exc. VAT)
PHP113,645.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP101,469.36 |
*price indicative
- RS Stock No.:
- 676-343
- Mfr. Part No.:
- 6FX8002-8QN21-1CG0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is designed to enhance the connectivity and performance of industrial systems. This product features a robust design tailored for dynamic applications, ensuring reliable operation in varied environments. With its Durable PUR sheath and Advanced insulation properties, it provides exceptional resistance to environmental factors, making it an Ideal choice for both fixed and flexible installations. The 26.0-metre cable length, combined with a cable outer diameter of 13.6 mm, facilitates streamlined integration into complex machinery while maintaining optimal signal integrity and power conduction. This cable offers peace of mind through compliance with rigorous international standards, ensuring a dependable link in your operational framework.
Four cores with diverse cross-section specifications ensure comprehensive signal and power transmission
Test voltages of 1.5 kV for power conductors and 0.5 kV for signal conductors guarantee safe operation
The cable features a rated voltage of 600 V/1000 V according to EN 50395 standards
Smallest bending radius for fixed installation is just 39.9 mm accommodating tight spaces
Dynamic installations allow a flexible bending radius of 99.8 mm enhancing versatility
Rated for ambient temperatures from -20 to 80 °C ensuring performance in extreme conditions
Oil-resistant properties support longevity in challenging industrial environments
Flame-resistant standards EN 60332-1-1 to 1-3 enhance safety protocols
Verified suitability for use in both the USA and Canada demonstrating international compliance
Related links
- Siemens Cable 800PLUS Series Cable
- Siemens Cable 800PLUS Series Extension Cable
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
