Siemens Cable 500 Series Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP15,032.37

(exc. VAT)

PHP16,836.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from October 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,032.37

*price indicative

RS Stock No.:
676-244
Mfr. Part No.:
6FX5002-8QN08-1AG0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Cable

Series

500

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens motion connect 500 is expertly designed to provide reliable connections for dynamic applications and environments. This high-quality connection cable features a robust 4x0.75 mm² configuration, ensuring optimal conductivity and performance. Engineered for both static and dynamic deployment, it accommodates a wide range of operational requirements, including a tensile load for moving cables, making it Ideal for applications that demand flexibility and strength. The cable's construction includes PVC sheath and multi-layer insulation, ensuring compliance with stringent fire resistance standards. Its intelligent design maximizes durability, supporting longevity even under extreme bending and movement conditions, proving to be a VITAL component for efficient power transmission in industrial setups.

Four core design facilitates efficient power and signal transmission

Rated voltage of 600 V and1000 V ensures high electrical safety

Pre assembled connections reduce installation time and minimize errors

Lightweight design enhancing ease of handling and installation

Oil resistant construction enhances versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy