Siemens Motor Accessories 3RA8511 Series Load Feeder
- RS Stock No.:
- 669-481
- Mfr. Part No.:
- 3RA8511-1KE10
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP41,687.18
(exc. VAT)
PHP46,689.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,687.18 |
*price indicative
- RS Stock No.:
- 669-481
- Mfr. Part No.:
- 3RA8511-1KE10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Motor Accessories | |
| Product Type | Load Feeder | |
| Series | 3RA8511 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Motor Accessories | ||
Product Type Load Feeder | ||
Series 3RA8511 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens intelligent load feeder reversing starter with high feature version, operates within a current range of 1.2 to 12 A and supports up to 690 V AC. It offers type of coordination 1 and is designed for frame size S00, compatible with the ET 200SP system.
Versatile compatibility with multiple motor types enhances usability
Integrated protection features safeguard motors from potential damage
Streamlined installation process saves valuable time and resources
Compact size maximizes space efficiency in control panels
User-friendly Interface allows for straightforward operation and monitoring
Related links
- Siemens Motor Accessories 3RA8511 Series Load Feeder for Use with Motors
- Siemens Motor Accessories 3RA6120 Series Load Feeder
- Siemens Motor Accessories 3RA2220 Series Load Feeder
- Siemens Motor Accessories 3RA6120 Series Load Feeder for Use with Motors
- Siemens Motor Accessories 3RA2215 Series Load Feeder for Use with Motors
- Siemens Motor Accessories 3RA2210 Series Load Feeder for Use with Motors
- Siemens Motor Accessories 3RA8512 Series Load Feeder for Use with Motors
- Siemens 3RA8411 Load Feeder 690V 3 Phase, IP20
