Siemens Motor Accessories 3RA6970 Series Module
- RS Stock No.:
- 669-471
- Mfr. Part No.:
- 3RA6970-3E
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP39,652.80
(exc. VAT)
PHP44,411.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP39,652.80 |
*price indicative
- RS Stock No.:
- 669-471
- Mfr. Part No.:
- 3RA6970-3E
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Motor Accessories | |
| Product Type | Module | |
| Series | 3RA6970 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Motor Accessories | ||
Product Type Module | ||
Series 3RA6970 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The Siemens AS-i add-on module features 2 free external outputs. The packaging dimensions are 83.00 x 64.00 x 50.00 mm, and the net weight is 0.070 kg.
Robust design ensures durability in demanding industrial settings
Enhances operational efficiency by minimizing downtime during faults
Versatile compatibility across various automation applications
Streamlined diagnostics provide clear insights into operational performance
Supports a wide range of input types for diverse applications
Related links
- Siemens Motor Accessories 3RA6970 Series Module
- Siemens Motor Accessories 3RA6970 Series Module for Use with Vertical contact
- Siemens Mounting Module 3RA6970 Series Motor Accessory
- Siemens Motor Accessories 3RA Series Motor Accessory for Use with Motor
- Siemens Motor Accessories 3RV2 Series Expansion Module for Use with Motor
- Siemens Wiring Module for use with Contactor Assembly
- Siemens 3RA1973 Wiring Module for use with 3RT1.7
- Siemens LED Module 3RT29 Series Parameter Unit for Use with Motor Contactor
