Siemens 3RA Contactor Accessory for use with Contactor Accessories
- RS Stock No.:
- 669-336
- Mfr. Part No.:
- 3RA6822-0AB
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP11,025.83
(exc. VAT)
PHP12,348.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,025.83 |
*price indicative
- RS Stock No.:
- 669-336
- Mfr. Part No.:
- 3RA6822-0AB
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Accessory | |
| Accessory Type | Contactor Accessory | |
| For Use With | Contactor Accessories | |
| Standards/Approvals | CE | |
| Series | 3RA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Accessory | ||
Accessory Type Contactor Accessory | ||
For Use With Contactor Accessories | ||
Standards/Approvals CE | ||
Series 3RA | ||
- COO (Country of Origin):
- CZ
The Siemens twin extension Block for the main circuit features screw terminals with 2 slots for Compact load feeders. The packaging dimensions are 255.00 x 122.00 x 97.00 mm, and the net weight is 0.628 kg.
User-friendly Interface simplifies operation and monitoring
Enhances system efficiency by reducing downtimes during motor failure
Built to withstand harsh industrial environments, ensuring longevity
Compatible with a wide variety of motor types, offering flexibility in applications
Integrated short circuit protection for maximum operational reliability
Related links
- Siemens 3RA Connector for use with Contactor Accessories
- Siemens 3RA Wiring Kit for use with Contactor Accessories
- Siemens 3RA Module for use with Contactor Accessories
- Siemens 3RA Cover for use with Contactor Accessories
- Siemens 3RA Wiring Kit for use with Delta contactor 3RT1.6 and star (wye) contactor 3RT1.5
- Siemens 3RA Wiring Kit for use with delta contactor 3RT1.7 and star (wye) contactor 3RT1.7
- Schneider Electric LX1D6G7 Contactor Accessory for use with Contactor
- Schneider Electric TeSyS D Contactor Accessory for use with Contactor Latching Block
