Siemens Motor Accessories 3RA Series Reversing Starter for Use with Motor
- RS Stock No.:
- 669-263
- Mfr. Part No.:
- 3RA2220-1HF24-0AP0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP25,313.93
(exc. VAT)
PHP28,351.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,313.93 |
*price indicative
- RS Stock No.:
- 669-263
- Mfr. Part No.:
- 3RA2220-1HF24-0AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Accessory Type | Motor Accessories | |
| For Use With | Motor | |
| Series | 3RA | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Accessory Type Motor Accessories | ||
For Use With Motor | ||
Series 3RA | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Siemens Load feeder is designed for reversing duty at 400 V AC, with a coordination type 2 and a short-circuit withstand capacity of Iq equal to 150 kA. It allows easy replacement of individual components, offering a convenient and efficient solution. Additionally, it saves panel space compared to traditional setups, making it Ideal for Compact and flexible electrical installations.
Simple installation process reduces downtime and installation costs
Exceptional reliability helps maintain consistent operational efficiency
User-friendly interfaces facilitate easy programming and operation
Enhanced safety features safeguard against operational hazards
Related links
- Siemens Motor Accessories 3RA Series Reversing Starter for Use with Motor
- Siemens Motor Accessories 3RA2220 Series Reversing Starter
- Siemens Motor Accessories 3RA2220 Series Reversing Starter for Use with Motors
- Siemens Motor Accessories 3RA2220 Series Reversing Contactor for Use with Motors
- Siemens Motor Accessories 3RA Series Motor Accessory for Use with Motor
- Siemens Motor Accessories 3RA2220 Series Load Feeder
- Siemens SIRIUS Reversing Starter 690V 3 Phase, IP20
- Siemens SIRIUS Reversing Starter 690V 3 Phase
