Siemens Single Data Decoupling Module SIRIUS Series Function Element for Use with Current Or Voltage Measuring

Subtotal (1 unit)*

PHP22,716.20

(exc. VAT)

PHP25,442.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,716.20

*price indicative

RS Stock No.:
664-377
Mfr. Part No.:
3UF7150-1AA00-0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Single Data Decoupling Module

Product Type

Function Element

For Use With

Current Or Voltage Measuring Module

Series

SIRIUS

Standards/Approvals

REACH, RoHS

Model Number

3UF7150-1AA00-0

COO (Country of Origin):
DE
The Siemens Decoupling module designed for installation upstream of the current or voltage measuring module at the system interface for use in ungrounded supply systems ensuring signal isolation and measurement stability.

Fastening method is screw and snap-on mounting

Main current circuit is straight-through transformers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy