Schneider Electric Mounting Plate Altivar Series Mounting Plate for Use with ATV600, ATV900,VW3A47802
- RS Stock No.:
- 589-831
- Mfr. Part No.:
- VW3A47802
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP13,235.15
(exc. VAT)
PHP14,823.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,235.15 |
*price indicative
- RS Stock No.:
- 589-831
- Mfr. Part No.:
- VW3A47802
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| For Use With | ATV600, ATV900 | |
| Series | Altivar | |
| Standards/Approvals | No | |
| Model Number | VW3A47802 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
For Use With ATV600, ATV900 | ||
Series Altivar | ||
Standards/Approvals No | ||
Model Number VW3A47802 | ||
- COO (Country of Origin):
- CN
The Schneider Electric EMC plate is designed for 7.5 kW to 11 kW applications and falls under the mounting and fixing accessory category. It is compatible with Altivar Easy 610, Altivar Process ATV600, and Altivar Process ATV900 drives, ensuring effective electromagnetic compatibility.
0.43 kg net weight
Related links
- Schneider Electric Mounting Plate Altivar Series Mounting Plate for Use with ATV600VW3A47801
- Schneider Electric Mounting Plate Altivar Series Mounting Plate for Use with ATV340 Variable Speed Drive 0.75 kW Motor
- Schneider Electric Altivar Series Mounting Kit for Use with Altivar 61 ATV600, ATV900
- Schneider Electric Altivar Series Mounting Kit for Use with ATV600/ATV900 (110/132/160 kW 315 mm x 1.25 m x 385mm
- Schneider Electric Kit for UL type 1 Conformity Altivar Series Mounting Kit for Use with ATV900 Altivar 71,
- Schneider Electric Adapter Plate Altivar Series Mounting Kit for Use with ATV320
- Schneider Electric Mounting Kit for Use with Altivar Process ATV900 Altivar Process ATV600 Altivar Machine ATV340
- Schneider Electric EMC Conformity Kit Altivar Series Mounting Kit for Use with ATV320
