Schneider Electric Gearbox GBX Series Enclosure for Use with Stepper Motors,GBX080005K
- RS Stock No.:
- 577-133
- Mfr. Part No.:
- GBX080005K
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP46,740.32
(exc. VAT)
PHP52,349.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,740.32 |
*price indicative
- RS Stock No.:
- 577-133
- Mfr. Part No.:
- GBX080005K
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Gearbox | |
| Product Type | Enclosure | |
| For Use With | Stepper Motors | |
| Series | GBX | |
| Standards/Approvals | No | |
| Model Number | GBX080005K | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Gearbox | ||
Product Type Enclosure | ||
For Use With Stepper Motors | ||
Series GBX | ||
Standards/Approvals No | ||
Model Number GBX080005K | ||
- COO (Country of Origin):
- DE
The Schneider Electric Gearbox with straight teeth, model GBX, featuring an 80 mm diameter and a 5:1 reduction ratio. Delivers high precision with backlash less than 7 arc minutes and supports a torque of up to 110 N·m. Suitable for demanding motion control and industrial drive systems.
IP54 protection rated
Black anodized aluminium
Related links
- Schneider Electric Gearbox GBX Series Gearbox for Use with Servo Motor
- Schneider Electric Gearbox
- Schneider Electric Lexium Series GBX Stepper Motor 14 mm Shaft
- Schneider Electric Gearbox Lexium Series Gearbox for Use with Lexium,GBX060004K
- Schneider Electric Planetary Gearbox 192 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 416 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric Planetary Gearbox 24 Nm Maximum Torque, 100rpm Maximum Speed
- Schneider Electric ILS1 Series Stepper Motor Stepper Motor 48V 6.35 mm Shaft
