Phoenix Contact Fan EM-CSS-FAN-35 Series Fan for Use with 35 mm wide Contactron Speed Starters,EM-CSS-FAN-35
- RS Stock No.:
- 517-673
- Mfr. Part No.:
- 1276911
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP1,482.64
(exc. VAT)
PHP1,660.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,482.64 |
*price indicative
- RS Stock No.:
- 517-673
- Mfr. Part No.:
- 1276911
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Fan | |
| Product Type | Fan | |
| For Use With | 35 mm wide Contactron Speed Starters | |
| Series | EM-CSS-FAN-35 | |
| Standards/Approvals | EU RoHS | |
| Model Number | EM-CSS-FAN-35 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Fan | ||
Product Type Fan | ||
For Use With 35 mm wide Contactron Speed Starters | ||
Series EM-CSS-FAN-35 | ||
Standards/Approvals EU RoHS | ||
Model Number EM-CSS-FAN-35 | ||
- COO (Country of Origin):
- TW
The Phoenix Contact replaceable fan is designed specifically for 35 mm wide CONTACTRON Speed Starters, ensuring optimal performance in various industrial applications. Built to enhance heat dissipation, this fan exhibits exceptional reliability and is pivotal for maintaining the efficiency of your systems. Engineered with precision, it seamlessly integrates into existing setups, providing an effective solution to cooling challenges.
Designed to fit perfectly within compact installations
Provides long lasting performance reducing the need for frequent replacements
Compatible with multiple speed starter models offering flexibility
Constructed to operate seamlessly in demanding environments
Related links
- Phoenix Contact Fan EM-CSS-FAN-45 Series Fan for Use with 45 mm Wide CONTACTRON Speed Starters
- Phoenix Contact Shroud EM-CSS Series Cover for Use with 45 mm Wide CONTACTRON Speed Starters,EM-CSS-MOTORSHIELD-45
- Phoenix Contact Fan Unit Fan RFC DUAL-FAN 24V
- Phoenix Contact Fan RFC FAN MODULE Series 38 mm 137.1 mm Fan Unit 107mm
- Xpelair 90839AW DX Rectangular Wall Extractor Fan 35 dBA, Duct Size 100 mm
- RS PRO OA172 Series Axial Fan 399.3 m³/h 220 mA Max 172mm, 51 mm
- JKL Components ZCH-143HD-8I Connection LED Cable for All 8 mm Wide LED Ribbon, 143 mm
- Sunon M Series Axial Fan 12.2 m³/h 60 mA Max 35 mm 35mm 10 mm
