Schneider Electric Mounting Bracket TeSyS U Series Motor Accessory for Use with Motor Accessories,LU9APN24
- RS Stock No.:
- 466-464
- Mfr. Part No.:
- LU9APN24
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP16,967.90
(exc. VAT)
PHP19,004.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,967.90 |
*price indicative
- RS Stock No.:
- 466-464
- Mfr. Part No.:
- LU9APN24
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Accessory | |
| Accessory Type | Mounting Bracket | |
| For Use With | Motor Accessories | |
| Series | TeSyS U | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | LU9APN24 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Accessory | ||
Accessory Type Mounting Bracket | ||
For Use With Motor Accessories | ||
Series TeSyS U | ||
Standards/Approvals RoHS Compliant | ||
Model Number LU9APN24 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys Ultra mounting bracket kit is designed for IP65 protection and comes in red. It does not include trip indication but features an extended rotary handle. It is suitable for LUB applications.
Handle color Red
Handle front plate color Yellow
IP degree of protection IP65
Related links
- Schneider Electric Mounting Accessory TeSyS D Series Bracket for Use with LA4F
- Schneider Electric Connector TeSyS U Series Connector for Use with Motor
- Schneider Electric Non-Reversing Combination Starter TeSyS U Series Control Unit for Use with Motor
- Schneider Electric Pre-Wired Coil Connection TeSyS U Series Connector for Use with LU2B
- Schneider Electric Shaft Support Bracket, TeSyS GV Series
- Schneider Electric Mounting Bracket, ZB6Y011
- Schneider Electric Mounting Bracket, ZBRACS
- Schneider Electric Mounting Bracket, A9A15151
