Schneider Electric Enclosure TeSyS LG - LJ Series Enclosure for Use with GV2ME +LC1K,LE1GVMEKA59
- RS Stock No.:
- 357-237
- Mfr. Part No.:
- LE1GVMEKA59
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 357-237
- Mfr. Part No.:
- LE1GVMEKA59
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| For Use With | GV2ME +LC1K | |
| Series | TeSyS LG - LJ | |
| Standards/Approvals | WEEE Directive, UKCA, REACh, IEC 60947-4-1, IEC 60529 (IP65, IK09), EU RoHS Compliant, China RoHS, CE | |
| Model Number | LE1GVMEKA59 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
For Use With GV2ME +LC1K | ||
Series TeSyS LG - LJ | ||
Standards/Approvals WEEE Directive, UKCA, REACh, IEC 60947-4-1, IEC 60529 (IP65, IK09), EU RoHS Compliant, China RoHS, CE | ||
Model Number LE1GVMEKA59 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosure is designed for standard device applications and is made from durable polycarbonate material. It is suitable for use in an AC-3 utilization category, ensuring reliable performance in motor control applications. The device composition includes provisions for a contactor and a circuit breaker, both of which must be ordered separately. Additionally, the enclosure includes a sealing kit and a neutral terminal for enhanced functionality and secure connections.
IP55 rated
IEC 60947 4 1 certified
Green Premium product
Related links
- Schneider Electric Enclosure TeSyS GV Series Enclosure for Use with GV2ME Series,GV2MC
- Schneider Electric Enclosure TeSyS GV Series Enclosure for Use with GV2ME Series
- Schneider Electric Enclosure TeSyS GV Series Enclosure for Use with Gv2Me
- Schneider Electric Enclosure TeSys GV2 Series Enclosure for Use with GV2ME Series, GV2 K04
- Schneider Electric TeSyS LG - LJ Reversing Starter 24V ac IP55
- Schneider Electric TeSyS LG - LJ Reversing Starter 230V IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 400V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 230V 3 Phase, IP657
