Festo Operator Panel CDSA Series Operator Panel,8126915
- RS Stock No.:
- 351-425
- Mfr. Part No.:
- CDSA-D3-RV
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP259,821.36
(exc. VAT)
PHP290,999.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP259,821.36 |
*price indicative
- RS Stock No.:
- 351-425
- Mfr. Part No.:
- CDSA-D3-RV
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Operator Panel | |
| Product Type | Operator Panel | |
| Series | CDSA | |
| Standards/Approvals | RoHS | |
| Model Number | 8126915 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Operator Panel | ||
Product Type Operator Panel | ||
Series CDSA | ||
Standards/Approvals RoHS | ||
Model Number 8126915 | ||
- COO (Country of Origin):
- AT
Festo CDSA Series Operator Panel, RoHS Compliance, Accessory Type - CDSA-D3-RV, Numeric Part Number:8126915
This operator panel provides a user Interface for industrial control tasks within automation environments. Designed as an accessory for control systems, it serves as a human–machine Interface offering operators a straightforward way to monitor and interact with processes in electrical, electronic and mechanical installations.
Features and Benefits:
• Manufacturer-branded component ensures consistent system integration
• RoHS-compliant construction reduces hazardous substance concerns
• Compatible with CDSA family applications for straightforward replacement
• Supplied as an accessory to support panel-level operator functions
• Identified by manufacturer model number for accurate procurement
• RoHS-compliant construction reduces hazardous substance concerns
• Compatible with CDSA family applications for straightforward replacement
• Supplied as an accessory to support panel-level operator functions
• Identified by manufacturer model number for accurate procurement
Applications
• Suitable for integration into factory automation control cabinets
• Ideal for retrofit of existing control stations in production lines
• Used with process panels requiring a Compact HMI interface
• Can be used for maintenance and diagnostic access on plant equipment
• Ideal for retrofit of existing control stations in production lines
• Used with process panels requiring a Compact HMI interface
• Can be used for maintenance and diagnostic access on plant equipment
Which regulatory attribute affects material selection for this unit?
It is manufactured to meet RoHS requirements, guiding the use of restricted substances in components and soldering materials.
How should I reference this item when ordering spares?
Use the manufacturers model identifier to match the correct item with procurement and inventory records.
Is this item intended to be a primary control device or an accessory?
It is supplied as an operator panel accessory intended to complement primary control hardware within automation systems.
Who is the original manufacturer of this component?
The component is produced by a well-known automation supplier, referenced on technical documentation for sourcing and support.
Related links
- Omron LED Remote Operator MX2 Series Operator Panel for Use with MX2
- Siemens Panel SIRIUS Series Operator Panel for Use with SIMOCODE pro 3UF7
- Siemens Panel 3UF72 Series Operator Panel for Use with SIMOCODE pro 3UF7
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA51
- Lovato Electric Pilot Light SM1 Series Operator Panel for Use with SM1
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA12
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA10/11
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA20/21 22
