Festo Adapter Plate EHAM Series Adapter Kit for Use with Actuators,8140774
- RS Stock No.:
- 351-270
- Mfr. Part No.:
- EHAM-MA-E19-25-C11
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP11,085.67
(exc. VAT)
PHP12,415.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,085.67 |
*price indicative
- RS Stock No.:
- 351-270
- Mfr. Part No.:
- EHAM-MA-E19-25-C11
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Adapter Kit | |
| Accessory Type | Adapter Plate | |
| For Use With | Actuators | |
| Series | EHAM | |
| Standards/Approvals | No | |
| Model Number | 8140774 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Adapter Kit | ||
Accessory Type Adapter Plate | ||
For Use With Actuators | ||
Series EHAM | ||
Standards/Approvals No | ||
Model Number 8140774 | ||
- COO (Country of Origin):
- BG
The Festo adapter plate kit presents an exceptional solution for mounting applications requiring robustness and adaptability. Engineered with precision, this kit facilitates secure installation in vertical orientations, making it ideal for various industrial setups. Its compatibility with a wide range of sizes enhances its versatility, while the corrosion-resistant components ensure longevity in demanding environments. With an ambient temperature range of -20 °C to 80 °C, this product is designed to perform reliably, giving users peace of mind in performance-critical situations. Crafted from high-quality materials, including anodised aluminium and high-alloy steel, this kit not only meets but exceeds expectations in durability and compliance with RoHS standards.
Designed for vertical mounting to optimise space in equipment layouts
Corrosion resistance class 2 provides essential protection against moderate corrosion stress
Incorporates materials that meet RoHS compliance for environmentally conscious applications
Lighter weight design at 71g which aids in easy handling and installation
Related links
- Festo Adapter Plate EHAM Series Adapter Kit for Use with Actuators,8140776
- Festo Adapter Plate EHAM Series Adapter Kit for Use with Actuators,8140775
- Festo Adapter Plate For Use With Heavy Duty Power Connectors
- Festo Adapter Plate EASA-S1-20, For Use With Electric Drive
- Festo Adapter Plate EASA-S1-15, For Use With Electric Drive
- Festo Adapter Plate EASA-S1-46, For Use With Electric Drive
- Festo Adapter Plate EASA-S1-33, For Use With Electric Drive
- Festo Adapter Plate EASA-S1-26, For Use With Electric Drive
