Festo Fieldbus Plug FBA Series Adapter,FBA-CO-SUB-9-M12

Subtotal (1 unit)*

PHP5,348.76

(exc. VAT)

PHP5,990.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,348.76

*price indicative

RS Stock No.:
344-084
Mfr. Part No.:
FBA-CO-SUB-9-M12
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Fieldbus Plug

Product Type

Adapter

Series

FBA

Standards/Approvals

No

Model Number

FBA-CO-SUB-9-M12

COO (Country of Origin):
DE
The Festo Fieldbus adapter represents a robust solution for connecting multiple control systems. Designed for versatility, it features an angular socket connection for easy integration into existing systems. The dual electrical connections allow seamless communication between field devices and controllers, making it an ideal choice for complex automation environments. With a nominal operating voltage of DC 24 V and an IP67 rating for protection against dust and moisture, this adapter is built to perform in demanding conditions. Moreover, its compact design and high quality materials ensure durability and reliability over time.

Supports multiple protocols for enhanced compatibility

Angular connection simplifies installation in tight spaces

Robust housing ensures long lasting performance in various environments

IP67 rated suitable for protection against water and dust ingress

Lightweight design reduces the overall load on connected systems

RoHS compliant materials promote environmental sustainability

Shielded design minimizes electrical interference for better signal integrity

Related links