Eaton Starter Kit Easy Series Starter Kit for Use with Moeller EASY Series

Subtotal (1 unit)*

PHP20,693.38

(exc. VAT)

PHP23,176.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,693.38

*price indicative

RS Stock No.:
252-187
Mfr. Part No.:
197227 EASY-BOX-E4-UC1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Starter Kit

Accessory Type

Starter Kit

For Use With

Moeller EASY Series

Series

Easy

Standards/Approvals

RoHS, CSA C22.2 No. 142, EN 50178, EN 55011, EN 55022, IEC 60068-2-27, IEC 60068-2-6, IEC/EN 61000-4, IEC/EN 61000-4-2, UL 508

COO (Country of Origin):
EE
The Eaton innovative starter package designed to simplify your control engineering tasks. Encapsulating the essentials of control relay technology, this versatile kit includes the advanced EASY-E4-UC-12RC1 model, a handy patch cable, and a software licence for easySoft programming. Engineered for efficiency, the EASY-BOX-E4-UC1 provides an integrated solution for quick and intuitive setup, helping users get started without delay. With its user-friendly software preinstalled, it is geared to meet the demands of modern automation applications and is suitable for use in various environments. The inclusion of high-quality components ensures reliability while providing an optimal foundation for automation projects.

Includes a patch cable for seamless connectivity

Features a robust control unit for reliable operation

Software is preinstalled for immediate use

Mounting supports both vertical and horizontal orientations

Designed with insulation resistance for improved safety

Exceeds standards for environmental compatibility

Engineered for easy integration into existing systems

Optimised for efficient control engineering applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy