Eaton Wiring Module Wiring Harness for Use with for DILM7-M15
- RS Stock No.:
- 230-335
- Mfr. Part No.:
- 112119 PKZM0-XM12DE
- Manufacturer:
- Eaton
Subtotal (1 pack of 126 units)*
PHP49,936.19
(exc. VAT)
PHP55,928.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP49,936.19 | PHP396.319 |
*price indicative
- RS Stock No.:
- 230-335
- Mfr. Part No.:
- 112119 PKZM0-XM12DE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Wiring Module | |
| Product Type | Wiring Harness | |
| For Use With | for DILM7-M15 | |
| Series | Eaton Moeller Series | |
| Standards/Approvals | CSA UL UL Category Control No.:NLRV CSA-C22.2 No. 14 CSA Class No.:3211-05 CSA File No.:165628 CE IEC/EN 60947-4-1 UL 508 UL File No.:E36332 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Wiring Module | ||
Product Type Wiring Harness | ||
For Use With for DILM7-M15 | ||
Series Eaton Moeller Series | ||
Standards/Approvals CSA UL UL Category Control No.:NLRV CSA-C22.2 No. 14 CSA Class No.:3211-05 CSA File No.:165628 CE IEC/EN 60947-4-1 UL 508 UL File No.:E36332 | ||
- COO (Country of Origin):
- CZ
This Eaton Moeller series PKZM0 wiring module is designed for seamless integration within a variety of applications, ensuring reliability and performance. Engineered with robust specifications, this module stands out for its efficient handling of electrical currents while providing essential protection against unforeseen faults. The wiring module supports ambient operating temperatures ranging from -25 °C to 55 °C, making it suitable for a diverse range of environments. Designed to comply with rigorous safety standards, this module reinforces its commitment to product quality and durability. With certifications from UL and CSA, users can trust in the modules performance and safety, ensuring peace of mind in industrial settings. Ideal for use in motor starter systems, the PKZM0 wiring module is an essential component for professionals seeking dependable electrical solutions.
Designed for compatibility with the DILM7-M15 series
Sturdy construction ensures long-lasting performance
Supports a broad range of ambient operating temperatures
Provides critical protection against overloads and short circuits
Complies with international standards for electrical safety
Meets thermal stability requirements for enhanced reliability
User-friendly design allows for easy installation and maintenance
Optimised for efficient heat dissipation to maintain performance
Related links
- Eaton Wiring Module for use with DILM7-M15 Motor Starter
- Eaton Wiring Module for use with DILM17-M32
- Eaton Wiring Set PKZM Series Wiring Harness for Use with PKZM0 + DILM12-01 PKZM0 + DILM9-01
- Eaton Wiring Set PKZM Series Wiring Harness for Use with PKZM0 + DILM7 PKZM0 + DILM15, PKZM0 + DILM12
- Eaton Wiring Kit Wiring Harness for Use with DILM7-PI to DILM32-PI
- Eaton Wiring Kit Wiring Harness for Use with DILM7-PI to DILM15-P
- Eaton Wiring Kit Wiring Harness for Use with DILM7-01-PI - DILM15-01-PI
- Eaton Wiring Kit Wiring Harness for Use with DILM8-PI to DILM38-PI
