Igus Cable readycable Series Cable for Use with Allen Bradley Drive
- RS Stock No.:
- 227-811
- Mfr. Part No.:
- 2090-XXNPMF-16S05 - MAT9851706 (5m)
- Manufacturer:
- Igus
Subtotal (1 unit)*
PHP21,078.38
(exc. VAT)
PHP23,607.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,078.38 |
*price indicative
- RS Stock No.:
- 227-811
- Mfr. Part No.:
- 2090-XXNPMF-16S05 - MAT9851706 (5m)
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | Allen Bradley Drive | |
| Series | readycable | |
| Standards/Approvals | NFPA, CE, Cleanroom, DESINA, DIN EN 50363-10-2, DIN EN 60754, EAC, IEC 60332-1-2, NEK 606, PV 3.10.7, REACH, RoHS, UKCA, UL/CSA | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With Allen Bradley Drive | ||
Series readycable | ||
Standards/Approvals NFPA, CE, Cleanroom, DESINA, DIN EN 50363-10-2, DIN EN 60754, EAC, IEC 60332-1-2, NEK 606, PV 3.10.7, REACH, RoHS, UKCA, UL/CSA | ||
- COO (Country of Origin):
- GB
The Igus Motor Cable is specifically designed for use with Allen Bradley drives, making it ideal for extremely heavy duty applications. Its outer jacket made of PUR which providing exceptional resistance to oil and ensuring suitability for both indoor and outdoor environments, thanks to its UV resistant properties. Capable of unsupported travel distances and extending up to 100m for gliding applications, this cable is perfect for storage and retrieval units in high bay warehouses, machining units, cleanrooms, semiconductor insertion, outdoor cranes, and low temperature settings.
Halogen free
Silicone free
Flame retardant
Offshore
Coolant resistant
Hydrolysis and microbe resistant
Notch resistant
Overall shield
PVC free
Related links
- Igus Cable readycable Series Cable for Use with Allen Bradley Drive
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
