Igus Cable readycable Series Cable for Use with SIEMENS Drive
- RS Stock No.:
- 227-699
- Mfr. Part No.:
- 6FX8002-5CG41-1CA0 - MAT9861550 (20m)
- Manufacturer:
- Igus
Subtotal (1 unit)*
PHP38,677.31
(exc. VAT)
PHP43,318.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,677.31 |
*price indicative
- RS Stock No.:
- 227-699
- Mfr. Part No.:
- 6FX8002-5CG41-1CA0 - MAT9861550 (20m)
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | SIEMENS Drive | |
| Series | readycable | |
| Standards/Approvals | CE, DNV, UKCA, RoHS, EAC, REACH, PV 3.10.7, NFPA, NEK 606, IEC 60332-1-2, Cleanroom, DESINA, DIN EN 50363-10-2, DIN EN 60754, UL/CSA | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With SIEMENS Drive | ||
Series readycable | ||
Standards/Approvals CE, DNV, UKCA, RoHS, EAC, REACH, PV 3.10.7, NFPA, NEK 606, IEC 60332-1-2, Cleanroom, DESINA, DIN EN 50363-10-2, DIN EN 60754, UL/CSA | ||
- COO (Country of Origin):
- GB
The Igus Power Cable features a PUR jacket and stranded conductors in an especially bend resistant design made of bare copper wires. It is hydrolysis and microbe resistant, notch resistant, and includes an overall shield. PVC free, it offers almost unlimited resistance to oil and is suitable for both indoor and outdoor applications. Designed for unsupported travel distances, it performs well in low temperature environments and is ideal for machine tools.
Halogen free
Silicone free
Flame retardant
Offshore
Coolant resistant
Related links
- Igus Cable readycable Series Cable for Use with SIEMENS Drive
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
