Igus Cable readycable Series Cable for Use with Allen Bradley Drive
- RS Stock No.:
- 227-651
- Mfr. Part No.:
- 2090-CSWM1DG-14AF20 - MAT9851749 (20m)
- Manufacturer:
- Igus
Subtotal (1 unit)*
PHP53,037.68
(exc. VAT)
PHP59,402.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,037.68 |
*price indicative
- RS Stock No.:
- 227-651
- Mfr. Part No.:
- 2090-CSWM1DG-14AF20 - MAT9851749 (20m)
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | Allen Bradley Drive | |
| Series | readycable | |
| Standards/Approvals | DIN EN 60754, DIN EN 50363-10-2, DESINA, Cleanroom, CE, UL/CSA, UKCA, RoHS, REACH, PV 3.10.7, NFPA, NEK 606, IEC 60332-1-2, EAC | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With Allen Bradley Drive | ||
Series readycable | ||
Standards/Approvals DIN EN 60754, DIN EN 50363-10-2, DESINA, Cleanroom, CE, UL/CSA, UKCA, RoHS, REACH, PV 3.10.7, NFPA, NEK 606, IEC 60332-1-2, EAC | ||
- COO (Country of Origin):
- GB
The Igus Hybrid Cable is specifically designed for Allen Bradley drives, making it ideal for medium duty applications. Its outer jacket made of PUR which offers exceptional resistance to oil and can be used in both indoor and outdoor environments, without direct solar radiation. The cable supports unsupported travel distances and is suitable for gliding applications up to 10 meters. Its particularly well suited for machining units and machine tools, as well as low temperature applications.
Halogen free
Silicone free
Flame retardant
Offshore
Coolant resistant
Hydrolysis and microbe resistant
Notch resistant
Overall shield
PVC free
Related links
- Igus Cable readycable Series Cable for Use with Allen Bradley Drive
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
