Igus Cable readycable Series Cable for Use with BECKHOFF Drive

Subtotal (1 unit)*

PHP40,257.85

(exc. VAT)

PHP45,088.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP40,257.85

*price indicative

RS Stock No.:
227-625
Mfr. Part No.:
ZK4000-2610-0200 - MAT9382004 (20m)
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Accessory Type

Cable

Product Type

Cable

For Use With

BECKHOFF Drive

Series

readycable

Standards/Approvals

IEC 60332-1-2, EAC, DNV, DIN EN 60754, DIN EN 50363-10-2, Cleanroom, CE, UL/CSA, UKCA, RoHS, REACH, PV 3.10.7, NFPA, NEK 606

COO (Country of Origin):
GB
The Igus Encoder Cable is specifically designed for Beckhoff drives, ideal for heavy duty applications. With a robust PUR outer jacket, it offers exceptional resistance to oil and is suitable for both indoor and outdoor environments with moderate UV exposure. The cable can support unsupported travel distances and gliding applications of up to 100 meters, making it perfect for use in machining tools, storage and retrieval units, the packaging industry, quick handling systems, and the refrigeration sector.

Notch resistant

Hydrolysis and microbe resistant

Flame retardant

Halogen free

Silicone free

PVC free

UV resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy