Igus Cable readycable Series Cable for Use with BECKHOFF Drive
- RS Stock No.:
- 227-623
- Mfr. Part No.:
- ZK4000-2510-0200 - MAT9387001 (20m)
- Manufacturer:
- Igus
Subtotal (1 unit)*
PHP22,972.98
(exc. VAT)
PHP25,729.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,972.98 |
*price indicative
- RS Stock No.:
- 227-623
- Mfr. Part No.:
- ZK4000-2510-0200 - MAT9387001 (20m)
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | BECKHOFF Drive | |
| Series | readycable | |
| Standards/Approvals | PV 3.10.7, REACH, RoHS, UKCA, UL/CSA, CE, Cleanroom, DIN EN 50363-10-2, DIN EN 60754, DNV, EAC, IEC 60332-1-2, NEK 606, NFPA | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With BECKHOFF Drive | ||
Series readycable | ||
Standards/Approvals PV 3.10.7, REACH, RoHS, UKCA, UL/CSA, CE, Cleanroom, DIN EN 50363-10-2, DIN EN 60754, DNV, EAC, IEC 60332-1-2, NEK 606, NFPA | ||
- COO (Country of Origin):
- GB
The Igus Thermal edge protection cable is designed for Beckhoff drives, perfect for extremely heavy duty applications. It features a resilient TPE outer jacket, offering exceptional resistance to oil, including bio oils, and is suitable for both indoor and outdoor environments, provided its kept out of direct sunlight. With the capability to support unsupported travels and gliding distances of 400 meters or more, it is ideal for storage and retrieval units, machining tools, quick handling systems, cleanrooms, semiconductor assembly, indoor cranes, and low temperature applications.
Oil resistant
Halogen free
Silicone free
Hydrolysis and microbe resistant
PVC free
Related links
- Igus Cable readycable Series Cable for Use with BECKHOFF Drive
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
