Igus Cable readycable Series Cable for Use with BOSCH REXROTH Drive
- RS Stock No.:
- 227-598
- Mfr. Part No.:
- RKG4200 - MAT9841305 (20m)
- Manufacturer:
- Igus
Subtotal (1 unit)*
PHP32,919.71
(exc. VAT)
PHP36,870.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,919.71 |
*price indicative
- RS Stock No.:
- 227-598
- Mfr. Part No.:
- RKG4200 - MAT9841305 (20m)
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | BOSCH REXROTH Drive | |
| Series | readycable | |
| Standards/Approvals | DIN EN 50363-10-2, UL/CSA, UKCA, RoHS, REACH, PV 3.10.7, NFPA, NEK 606, IEC 60332-1-2, EAC, DNV, DIN EN 60754, DESINA, Cleanroom, CE | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With BOSCH REXROTH Drive | ||
Series readycable | ||
Standards/Approvals DIN EN 50363-10-2, UL/CSA, UKCA, RoHS, REACH, PV 3.10.7, NFPA, NEK 606, IEC 60332-1-2, EAC, DNV, DIN EN 60754, DESINA, Cleanroom, CE | ||
- COO (Country of Origin):
- GB
The Igus Encoder Cable is designed for Bosch Rexroth drive and is built to withstand very high stress, making it suitable for the heaviest duty applications. With a durable PUR outer jacket, it offers exceptional resistance to oil and is UV resistant for both indoor and outdoor use without direct sunlight. The cable supports unsupported travel distances and gliding applications of up to 100 meters. Its perfect for storage and retrieval units in high bay warehouses, machining units, quick handling systems, cleanrooms, semiconductor insertion, outdoor cranes, and low temperature environments.
Halogen free
Silicone free
Flame retardant
Offshore
Coolant resistant
Hydrolysis and microbe resistant
Notch resistant
Overall shield
PVC free
Related links
- Igus Cable readycable Series Cable for Use with BOSCH REXROTH Drive
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
