Igus Cable readycable Series Cable for Use with SEW Drive

Subtotal (1 unit)*

PHP57,710.21

(exc. VAT)

PHP64,635.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP57,710.21

*price indicative

RS Stock No.:
227-245
Mfr. Part No.:
1335 4248 - MAT9851444 (10m)
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Accessory Type

Cable

Product Type

Cable

For Use With

SEW Drive

Series

readycable

Standards/Approvals

UL/CSA, CE, Cleanroom, DESINA, DIN EN 50363-10-2, DIN EN 60754, DNV, EAC, IEC 60332-1-2, NEK 606, NFPA, PV 3.10.7, REACH, RoHS, UKCA

COO (Country of Origin):
GB
The Igus Servo Cable is designed for SEW drives and is built to withstand very high stress, making it suitable for the heaviest duty applications. With a durable PUR outer jacket, it offers exceptional resistance to oil and is UV resistant for both indoor and outdoor use. The cable supports unsupported travel distances and gliding applications of up to 100 meters. Its perfect for storage and retrieval units in high bay warehouses, machining units, quick handling systems, cleanrooms, semiconductor insertion, outdoor cranes, and low temperature environments.

Halogen free

Silicone free

Flame retardant

Offshore

Coolant resistant

Hydrolysis and microbe resistant

Notch resistant

Overall shield

PVC free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy