Igus Cable readycable Series Cable for Use with SEW Drive
- RS Stock No.:
- 227-244
- Mfr. Part No.:
- 1335 4221 - MAT9851425 (10m)
- Manufacturer:
- Igus
Subtotal (1 unit)*
PHP40,166.38
(exc. VAT)
PHP44,986.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,166.38 |
*price indicative
- RS Stock No.:
- 227-244
- Mfr. Part No.:
- 1335 4221 - MAT9851425 (10m)
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | SEW Drive | |
| Series | readycable | |
| Standards/Approvals | IEC 60332-1-2, DIN EN 60754, DIN EN 50363-10-2, DESINA, Cleanroom, CE, UL/CSA, UKCA, RoHS, REACH, PV 3.10.7, NFPA, NEK 606, EAC | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With SEW Drive | ||
Series readycable | ||
Standards/Approvals IEC 60332-1-2, DIN EN 60754, DIN EN 50363-10-2, DESINA, Cleanroom, CE, UL/CSA, UKCA, RoHS, REACH, PV 3.10.7, NFPA, NEK 606, EAC | ||
- COO (Country of Origin):
- GB
The Igus Servo Cable is tailored for SEW drives, designed for medium stress applications. Featuring a robust PUR outer jacket, it provides excellent resistance to oil and is suitable for both indoor and outdoor use, without direct sunlight. The cable supports unsupported travel distances and gliding applications of up to 10 meters. Its ideal for processing and machine tools, as well as low temperature applications, making it a versatile choice for medium duty environments.
Halogen free
Silicone free
Flame retardant
Offshore
Coolant resistant
Hydrolysis and microbe resistant
Notch resistant
Overall shield
PVC free
Related links
- Igus Cable readycable Series Cable for Use with SEW Drive
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
