Igus Cable readycable Series Cable for Use with SEW Drive

Subtotal (1 unit)*

PHP133,811.36

(exc. VAT)

PHP149,868.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP133,811.36

*price indicative

RS Stock No.:
227-216
Mfr. Part No.:
0816 208 5 - MAT9851454 (20m)
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Accessory Type

Cable

Product Type

Cable

For Use With

SEW Drive

Series

readycable

Standards/Approvals

REACH, PV 3.10.7, NFPA, NEK 606, IEC 60332-1-2, EAC, DIN EN 60754, DIN EN 50363-10-2, DESINA, Cleanroom, CE, RoHS, UKCA, UL/CSA

COO (Country of Origin):
GB
The Igus Servo Cable features stranded conductors in an especially bend resistant design made of bare copper wires. It is designed for medium duty applications, offering almost unlimited resistance to oil. Suitable for both indoor and outdoor use, it supports unsupported travel distances of up to 10 meters for gliding applications. Typical applications include processing and machine tools, as well as low temperature environments.

Oil resistant

Halogen free

Silicone free

Flame retardant

Coolant resistant

Hydrolysis and microbe resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy