Igus Cable readycable Series Cable for Use with BECKHOFF Drive
- RS Stock No.:
- 226-985
- Mfr. Part No.:
- ZK1090-9191-0200 - MAT9385003 (20m)
- Manufacturer:
- Igus
Subtotal (1 unit)*
PHP36,383.58
(exc. VAT)
PHP40,749.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,383.58 |
*price indicative
- RS Stock No.:
- 226-985
- Mfr. Part No.:
- ZK1090-9191-0200 - MAT9385003 (20m)
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | BECKHOFF Drive | |
| Series | readycable | |
| Standards/Approvals | RoHS, CE, Cleanroom, DESINA, DIN EN 50363-10-2, DIN EN 60754, DNV, EAC, IEC 60332-1-2, NEK 606, NFPA, PV 3.10.7, REACH, UKCA, UL/CSA | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With BECKHOFF Drive | ||
Series readycable | ||
Standards/Approvals RoHS, CE, Cleanroom, DESINA, DIN EN 50363-10-2, DIN EN 60754, DNV, EAC, IEC 60332-1-2, NEK 606, NFPA, PV 3.10.7, REACH, UKCA, UL/CSA | ||
- COO (Country of Origin):
- GB
The Igus EtherCAT network cable is designed for Beckhoff drives, suitable for medium stress applications. It features a durable PUR outer jacket that offers exceptional resistance to oil, making it suitable for both indoor and outdoor use, though it should be protected from direct sunlight. With unsupported travel distances and gliding applications of up to 20 meters, it is ideal for bus connections in processing and machine tools, as well as low temperature environments.
Overall shield
Coolant resistant
Notch resistant
Oil resistance
PVC free
Hydrolysis and microbe resistant
UV resistant
Halogen free
Related links
- Igus Cable readycable Series Cable for Use with BECKHOFF Drive
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
