Igus Cable readycable Series Cable for Use with BOSCH REXROTH Drive
- RS Stock No.:
- 226-936
- Mfr. Part No.:
- IKS0255 - MAT9100018 (5m)
- Manufacturer:
- Igus
Subtotal (1 unit)*
PHP23,627.01
(exc. VAT)
PHP26,462.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,627.01 |
*price indicative
- RS Stock No.:
- 226-936
- Mfr. Part No.:
- IKS0255 - MAT9100018 (5m)
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | BOSCH REXROTH Drive | |
| Series | readycable | |
| Standards/Approvals | CE, Cleanroom, DIN EN 50363-4-1, EAC, IEC 60332-1-2, NFPA, PV 3.10.7, REACH, RoHS, UKCA, UL/CSA | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With BOSCH REXROTH Drive | ||
Series readycable | ||
Standards/Approvals CE, Cleanroom, DIN EN 50363-4-1, EAC, IEC 60332-1-2, NFPA, PV 3.10.7, REACH, RoHS, UKCA, UL/CSA | ||
- COO (Country of Origin):
- GB
The Igus Encoder Cable is specifically designed for Bosch Rexroth drives, tailored for the heaviest duty applications. It boasts a robust TPE outer jacket that offers exceptional resistance to oil, including bio oils, and is UV resistant, making it suitable for both indoor and outdoor use. With the capability to handle unsupported and gliding travels of up to 400 meters or more, it is ideal for high bay warehouse storage and retrieval units, machining tools, quick handling systems, cleanrooms, semiconductor insertion, ship to shore operations, and outdoor cranes, even in low temperature environments.
Overall shield
Coolant resistant
Low temperature flexible
Hydrolysis and microbe resistant
Halogen free
Silicone free
PVC free
Related links
- Igus Cable readycable Series Cable for Use with BOSCH REXROTH Drive
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
