Igus Cable readycable Series Cable for Use with BECKHOFF Drive
- RS Stock No.:
- 226-835
- Mfr. Part No.:
- ZK4000-2210-0200 - MAT9384003 (20m)
- Manufacturer:
- Igus
Subtotal (1 unit)*
PHP30,246.21
(exc. VAT)
PHP33,875.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,246.21 |
*price indicative
- RS Stock No.:
- 226-835
- Mfr. Part No.:
- ZK4000-2210-0200 - MAT9384003 (20m)
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | BECKHOFF Drive | |
| Series | readycable | |
| Standards/Approvals | EAC, UL/CSA, UKCA, RoHS, REACH, PV 3.10.7, NFPA, NEK 606, IEC 60332-1-2, DIN EN 60754, DIN EN 50363-10-2, CE | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With BECKHOFF Drive | ||
Series readycable | ||
Standards/Approvals EAC, UL/CSA, UKCA, RoHS, REACH, PV 3.10.7, NFPA, NEK 606, IEC 60332-1-2, DIN EN 60754, DIN EN 50363-10-2, CE | ||
- COO (Country of Origin):
- GB
The Igus Resolver cable is specifically designed for Beckhoff drives, ideal for heavy duty applications. With a robust PUR outer jacket, it offers exceptional resistance to oil and is suitable for both indoor and outdoor environments with moderate UV exposure. The cable can support unsupported travel distances and gliding applications of up to 100 meters, making it perfect for use in machining tools, storage and retrieval units, the packaging industry, quick handling systems, and the refrigeration sector.
Notch resistant
Hydrolysis and microbe resistant
Flame retardant
Halogen free
Silicone free
PVC free
UV resistant
Related links
- Igus Cable readycable Series Cable for Use with BECKHOFF Drive
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
