Igus Cable readycable Series Cable for Use with SIEMENS Drive
- RS Stock No.:
- 226-758
- Mfr. Part No.:
- 6FX8002-8QE08-1AF0 - MAT98515150 (5m)
- Manufacturer:
- Igus
Subtotal (1 unit)*
PHP36,118.06
(exc. VAT)
PHP40,452.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,118.06 |
*price indicative
- RS Stock No.:
- 226-758
- Mfr. Part No.:
- 6FX8002-8QE08-1AF0 - MAT98515150 (5m)
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | SIEMENS Drive | |
| Series | readycable | |
| Standards/Approvals | NFPA, NEK 606, IEC 60332-1-2, EAC, DNV, DIN EN 60754, DIN EN 50363-10-2, DESINA, Cleanroom, CE, PV 3.10.7, REACH, RoHS, UKCA, UL/CSA | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With SIEMENS Drive | ||
Series readycable | ||
Standards/Approvals NFPA, NEK 606, IEC 60332-1-2, EAC, DNV, DIN EN 60754, DIN EN 50363-10-2, DESINA, Cleanroom, CE, PV 3.10.7, REACH, RoHS, UKCA, UL/CSA | ||
- COO (Country of Origin):
- GB
The Igus Hybrid Cable features stranded conductors in an especially bend resistant design made of bare copper wires, encased in a PUR jacket. It is suitable for medium duty applications, offering almost unlimited resistance to oil. Designed for both indoor and outdoor use, it supports unsupported travel distances of up to 10 meters for gliding applications. Typical uses include processing and machine tools, as well as low temperature environments.
Halogen free
Silicone free
Flame retardant
Coolant resistant
Hydrolysis and microbe resistant
Related links
- Igus Cable readycable Series Cable for Use with SIEMENS Drive
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
