Igus Cable Chainflex CF270.UL.D Series Cable for Use with Allen Bradley Drive

Subtotal (1 unit)*

PHP38,340.81

(exc. VAT)

PHP42,941.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP38,340.81

*price indicative

RS Stock No.:
226-658
Mfr. Part No.:
2090-CPWM7E7-16AF20 - MAT9861712 (20m)
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Cable

Accessory Type

Cable

For Use With

Allen Bradley Drive

Series

Chainflex CF270.UL.D

Standards/Approvals

CE, Cleanroom, DESINA, DIN EN 50363-10-2 PV 3.10.7, DIN EN 60754, DNV, EAC, IEC 60332-1-2, NEK 606, NFPA, REACH, RoHS, UKCA, UL/CSA

COO (Country of Origin):
GB
The Igus Motor cable is specifically designed for Allen Bradley drives, making it ideal for medium duty applications. Its outer jacket made of PUR which offers exceptional resistance to oil and can be used in both indoor and outdoor environments, without direct solar radiation. The cable supports unsupported travel distances and is suitable for gliding applications up to 10 meters. Its particularly well suited for machining units and machine tools, as well as low temperature applications.

Halogen free

Silicone free

Flame retardant

Offshore

Coolant resistant

Hydrolysis and microbe resistant

Notch resistant

Overall shield

PVC free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy