Igus Cable readycable Series Cable for Use with SEW Drive
- RS Stock No.:
- 226-632
- Mfr. Part No.:
- 0593 755 8 - MAT9851451 (5m)
- Manufacturer:
- Igus
Subtotal (1 unit)*
PHP80,308.84
(exc. VAT)
PHP89,945.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP80,308.84 |
*price indicative
- RS Stock No.:
- 226-632
- Mfr. Part No.:
- 0593 755 8 - MAT9851451 (5m)
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | SEW Drive | |
| Series | readycable | |
| Standards/Approvals | DIN EN 50363-10-2, EAC, IEC 60332-1-2, NFPA, UL, UKCA, RoHS, REACH, PV 3.10.7, CE, CSA | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With SEW Drive | ||
Series readycable | ||
Standards/Approvals DIN EN 50363-10-2, EAC, IEC 60332-1-2, NFPA, UL, UKCA, RoHS, REACH, PV 3.10.7, CE, CSA | ||
- COO (Country of Origin):
- GB
The Igus Servo Cable features stranded conductors in an especially bend resistant design made of bare copper wires. It is designed for medium duty applications, offering almost unlimited resistance to oil. Suitable for both indoor and outdoor use, it supports unsupported travel distances of up to 10 meters for gliding applications. Typical applications include processing and machine tools, as well as low temperature environments.
Oil resistant
Halogen free
Silicone free
Flame retardant
Coolant resistant
Hydrolysis and microbe resistant
Related links
- Igus Cable readycable Series Cable for Use with SEW Drive
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
