Igus Cable readycable Series Cable for Use with SEW Drive
- RS Stock No.:
- 226-598
- Mfr. Part No.:
- 0590 4803 - MAT9861415 (20m)
- Manufacturer:
- Igus
Subtotal (1 unit)*
PHP35,397.16
(exc. VAT)
PHP39,644.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,397.16 |
*price indicative
- RS Stock No.:
- 226-598
- Mfr. Part No.:
- 0590 4803 - MAT9861415 (20m)
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | SEW Drive | |
| Series | readycable | |
| Standards/Approvals | CE, CSA, UL, UKCA, RoHS, REACH, PV 3.10.7, NFPA, IEC 60332-1-2, EAC, DIN EN 50363-10-2 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With SEW Drive | ||
Series readycable | ||
Standards/Approvals CE, CSA, UL, UKCA, RoHS, REACH, PV 3.10.7, NFPA, IEC 60332-1-2, EAC, DIN EN 50363-10-2 | ||
- COO (Country of Origin):
- GB
The Igus Motor Cable features stranded conductors in an especially bend resistant design made of bare copper wires, encased in a PUR jacket. It is suitable for medium duty applications, offering almost unlimited resistance to oil. Designed for both indoor and outdoor use, it supports unsupported travel distances of up to 10 meters for gliding applications. Typical uses include processing and machine tools, as well as low temperature environments.
Oil resistant
Halogen free
Silicone free
Flame retardant
Coolant resistant
Hydrolysis and microbe resistant
Related links
- Igus Cable readycable Series Cable for Use with SEW Drive
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
