Igus Cable readycable Series Cable for Use with SEW Drive
- RS Stock No.:
- 226-594
- Mfr. Part No.:
- 0199 3194 - MAT9841401 (5m)
- Manufacturer:
- Igus
Subtotal (1 unit)*
PHP21,747.19
(exc. VAT)
PHP24,356.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,747.19 |
*price indicative
- RS Stock No.:
- 226-594
- Mfr. Part No.:
- 0199 3194 - MAT9841401 (5m)
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | SEW Drive | |
| Series | readycable | |
| Standards/Approvals | UKCA, CE, CSA, DIN EN 50363-10-2, EAC, IEC 60332-1-2, NFPA, PV 3.10.7, REACH, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With SEW Drive | ||
Series readycable | ||
Standards/Approvals UKCA, CE, CSA, DIN EN 50363-10-2, EAC, IEC 60332-1-2, NFPA, PV 3.10.7, REACH, RoHS, UL | ||
- COO (Country of Origin):
- GB
The Igus Encoder Cable features stranded conductors with an especially flexible design made of tinned copper wires. It is built for extremely heavy duty applications, offering almost unlimited resistance to oil. Suitable for both indoor and outdoor use, it supports unsupported travel distances of up to 100 meters for gliding applications. Common applications include storage and retrieval units, machining units, quick handling systems, cleanrooms, semiconductor assembly, indoor cranes, and low temperature environments.
Oil resistant
Halogen free
Silicone free
Flame retardant
Offshore
Coolant resistant
Hydrolysis and microbe resistant
Related links
- Igus Cable readycable Series Cable for Use with SEW Drive
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
