Igus Cable readycable Series Cable for Use with BOSCH REXROTH Drive
- RS Stock No.:
- 226-484
- Mfr. Part No.:
- IKS0262 - MAT9100016 (10m)
- Manufacturer:
- Igus
Subtotal (1 unit)*
PHP31,027.38
(exc. VAT)
PHP34,750.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,027.38 |
*price indicative
- RS Stock No.:
- 226-484
- Mfr. Part No.:
- IKS0262 - MAT9100016 (10m)
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | BOSCH REXROTH Drive | |
| Series | readycable | |
| Standards/Approvals | UKCA, CE, Cleanroom, DIN EN 50395, DIN EN 60754, DIN EN 60811-404, DIN VDE 0298-3, PV 3.10.7, UL AWM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With BOSCH REXROTH Drive | ||
Series readycable | ||
Standards/Approvals UKCA, CE, Cleanroom, DIN EN 50395, DIN EN 60754, DIN EN 60811-404, DIN VDE 0298-3, PV 3.10.7, UL AWM | ||
- COO (Country of Origin):
- GB
The Igus Encoder Cable is designed for Bosch Rexroth drive and is ideal for the heaviest duty applications. Featuring a TPE outer jacket, it offers almost unlimited resistance to oil, including bio oils, and is highly UV resistant for both indoor and outdoor use. It is especially suited for unsupported and gliding travel lengths of up to 400m or more, making it perfect for high demand environments such as storage and retrieval units in high bay warehouses, machining units, machine tools, quick handling systems, cleanrooms, semiconductor insertion, ship to shore operations, outdoor cranes, and low temperature applications.
Overall shield
Coolant resistant
Low temperature flexible
Hydrolysis and microbe resistant
Halogen free
Silicone free
PVC free
Related links
- Igus Cable readycable Series Cable for Use with BOSCH REXROTH Drive
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
