Igus Cable readycable Series Cable for Use with SIEMENS Drive
- RS Stock No.:
- 226-398
- Mfr. Part No.:
- 6FX8002-5DQ31-1AF0 - MAT9851580 (5m)
- Manufacturer:
- Igus
Subtotal (1 unit)*
PHP35,488.62
(exc. VAT)
PHP39,747.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,488.62 |
*price indicative
- RS Stock No.:
- 226-398
- Mfr. Part No.:
- 6FX8002-5DQ31-1AF0 - MAT9851580 (5m)
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | SIEMENS Drive | |
| Series | readycable | |
| Standards/Approvals | UKCA, CE, Cleanroom, UL/CSA, DESINA, DIN EN 50363-10-2, DIN EN 60754, DNV, EAC, IEC 60332-1-2, NEK 606, NFPA, PV 3.10.7, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With SIEMENS Drive | ||
Series readycable | ||
Standards/Approvals UKCA, CE, Cleanroom, UL/CSA, DESINA, DIN EN 50363-10-2, DIN EN 60754, DNV, EAC, IEC 60332-1-2, NEK 606, NFPA, PV 3.10.7, REACH, RoHS | ||
- COO (Country of Origin):
- GB
The Igus Servo Cable features stranded conductors in an especially bend resistant design made of bare copper wires, protected by a PUR jacket. It is built for the heaviest duty applications, offering almost unlimited resistance to oil. Suitable for indoor and outdoor use, it is UV resistant and supports unsupported travel distances of up to 100 meters for gliding applications. Common applications include storage and retrieval units for high bay warehouses, machining units, quick handling systems, cleanrooms, semiconductor insertion, outdoor cranes, and low temperature environments.
Oil resistant
Halogen free
Silicone free
Flame retardant
Coolant resistant
Hydrolysis and microbe resistant
Related links
- Igus Cable readycable Series Cable for Use with SIEMENS Drive
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
