Igus Cable readycable Series Cable for Use with SEW Drive
- RS Stock No.:
- 226-308
- Mfr. Part No.:
- 0816 325 1 - MAT9851450 (10m)
- Manufacturer:
- Igus
Subtotal (1 unit)*
PHP76,522.78
(exc. VAT)
PHP85,705.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76,522.78 |
*price indicative
- RS Stock No.:
- 226-308
- Mfr. Part No.:
- 0816 325 1 - MAT9851450 (10m)
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | SEW Drive | |
| Series | readycable | |
| Standards/Approvals | IEC 60332-1-2, CE, Cleanroom, DESINA, DIN EN 50363-10-2, DIN EN 60754, EAC, NEK 606, NFPA, PV 3.10.7, REACH, RoHS, UKCA, UL/CSA | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With SEW Drive | ||
Series readycable | ||
Standards/Approvals IEC 60332-1-2, CE, Cleanroom, DESINA, DIN EN 50363-10-2, DIN EN 60754, EAC, NEK 606, NFPA, PV 3.10.7, REACH, RoHS, UKCA, UL/CSA | ||
- COO (Country of Origin):
- GB
The Igus Hybrid Servo Cable features stranded conductors in a bend resistant design made of bare copper wires. It is intended for medium duty applications, offering almost unlimited resistance to oil. Suitable for both indoor and outdoor use, it supports unsupported travel distances of up to 10 meters for gliding applications. Commonly used in processing and machine tools, as well as low temperature environments.
PUR jacket
Halogen free
Silicone free
Flame retardant
Coolant resistant
Hydrolysis and microbe resistant
Related links
- Igus Cable readycable Series Cable for Use with SEW Drive
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
