Igus Cable readycable Series Cable for Use with SEW Drive
- RS Stock No.:
- 226-295
- Mfr. Part No.:
- 0199 5421 - MAT9741405 (5m)
- Manufacturer:
- Igus
Subtotal (1 unit)*
PHP19,625.43
(exc. VAT)
PHP21,980.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,625.43 |
*price indicative
- RS Stock No.:
- 226-295
- Mfr. Part No.:
- 0199 5421 - MAT9741405 (5m)
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | SEW Drive | |
| Series | readycable | |
| Standards/Approvals | DESINA, CE, Cleanroom, DIN EN 50363-10-2, DIN EN 60754, DNV, EAC, IEC 60332-1-2, NEK 606, NFPA, PV 3.10.7, REACH, RoHS, UKCA, UL/CSA | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With SEW Drive | ||
Series readycable | ||
Standards/Approvals DESINA, CE, Cleanroom, DIN EN 50363-10-2, DIN EN 60754, DNV, EAC, IEC 60332-1-2, NEK 606, NFPA, PV 3.10.7, REACH, RoHS, UKCA, UL/CSA | ||
- COO (Country of Origin):
- GB
The Igus Encoder Cable features very finely stranded special conductors designed for exceptional bend resistance, made from tinned copper wires. It is suitable for medium duty applications with light oil exposure and is primarily intended for indoor use, though it can also be used outdoors at temperatures above 5°C. It supports unsupported travel distances of up to 10 meters for gliding applications. Common applications include storage and retrieval units, processing and packaging machines, material handling, indoor cranes, and wood/stone processing.
PVC jacket
Oil resistant
Silicone free
Flame retardant
Related links
- Igus Cable readycable Series Cable for Use with SEW Drive
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
